
The LM25101CMYX/NOPB is a dual channel gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 3A and a maximum supply current of 3mA. The device is packaged in a lead-free HVSSOP package and is RoHS compliant. It operates on a supply voltage range of 9V to 18V and has a turn-off delay time of 4ns and a turn-on delay time of 4ns.
Sign in to ask questions about the Texas Instruments LM25101CMYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25101CMYX/NOPB technical specifications.
| Package/Case | HVSSOP |
| Channel Type | Independent |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 280mV |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25101CMYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
