
The LM25101CSD/NOPB is a dual 3A gate driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 18V and a minimum supply voltage of 9V. It has a maximum output current of 3A and a supply current of 250uA. The LM25101CSD/NOPB has a fall time of 8ns and a turn-off delay time of 4ns, making it suitable for high-speed applications.
Sign in to ask questions about the Texas Instruments LM25101CSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25101CSD/NOPB technical specifications.
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 280mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25101 |
| Supply Current | 250uA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25101CSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
