
2.5A SWITCHING CONTROLLER, PDSO16, TSSOP-16
Sign in to ask questions about the Texas Instruments LM25115AMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25115AMT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 30V |
| Output Current | 2.5A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM25115A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25115AMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
