
The LM25115A is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package and is designed for surface mount applications. The device has a single output and is capable of delivering 2.5A of output current with an output power of 300W. It operates from a supply voltage of up to 30V and has an operating supply current of 4mA.
Sign in to ask questions about the Texas Instruments LM25115AMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25115AMTX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 30V |
| Output Current | 2.5A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM25115A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25115AMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.