
The LM25115SD is a DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with an operating supply current of 4mA and an operating supply voltage of 42V. The output voltage is 13.5V with a maximum output current of 20A and a maximum output power of 300W. The device is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM25115SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25115SD technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 42V |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM25115 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25115SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
