
The LM25115SD/NOPB is a DC/DC controller with an operating supply voltage of 30V and an output current of 20A. It has a maximum output power of 300W and an output voltage of 13.5V. The device is isolated and has a fall time of 12ns. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The LM25115SD/NOPB is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM25115SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25115SD/NOPB technical specifications.
| Fall Time | 12ns |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 30V |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25115SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
