
Single-output DC/DC controller for step-down applications, featuring a 1000kHz switching frequency and a maximum input voltage of 42V. This surface-mount device supports a 10A output current with an adjustable output voltage range from 1.215V to 36V. The 20-pin HTSSOP package offers clock synchronization and synchronous rectification, operating within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM25116MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25116MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.215V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Threshold Voltage | 4.7V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25116MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
