
The LM25116MHX is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum operating supply voltage of 42V and can deliver an output current of 10A. The device is packaged in a TSSOP-20 package and is available in quantities of 2500. The LM25116MHX is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Texas Instruments LM25116MHX technical specifications.
| Lead Free | Contains Lead |
| Max Duty Cycle | 85% |
| Max Frequency | 590kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM25116 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25116MHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
