
DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin HTSSOP EP T/R
Sign in to ask questions about the Texas Instruments LM25116MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25116MHX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 590kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25116 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25116MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
