
The LM25117PMHE/NOPB is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 42V and a minimum supply voltage of 4.5V. The device is RoHS compliant and features a synchronous rectifier. It is available in a lead-free HTSSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM25117PMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25117PMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.3A |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117PMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
