
Synchronous buck controller for power management, featuring a wide 4.5V to 42V input voltage range and 9A output current capability. This single-phase, positive output configuration supports 3.3V output voltage. Designed for surface mount applications, it operates from -40°C to 125°C and is RoHS compliant. The component offers a quiescent current of 4.8mA and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM25117PSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25117PSQE/NOPB technical specifications.
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117PSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
