
4.5-42V Wide Vin, Current Mode Synchronous Buck Controller with Tracking 24-WQFN -40 to 125
Sign in to ask questions about the Texas Instruments LM25117PSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25117PSQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117PSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
