
The LM25117QPMH/NOPB is a single-phase DC/DC controller designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features a positive output configuration and a maximum operating frequency of 750kHz. It is packaged in a 20-pin HTSSOP and is available in a lead-free version. The LM25117QPMH/NOPB has a quiescent current of 4.8mA and is suitable for use in DC/DC converter applications.
Sign in to ask questions about the Texas Instruments LM25117QPMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25117QPMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117QPMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
