
The LM25117QPMHE/NOPB is a DC/DC controller from Texas Instruments with a maximum frequency of 750kHz and a quiescent current of 4.8mA. It is available in a HTSSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments LM25117QPMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25117QPMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | LM25117-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117QPMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
