
The LM25117QPMHX/NOPB is a DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 750kHz and a quiescent current of 4.8mA. The device is RoHS compliant and available in a package quantity of 2500 units per reel. It operates at a maximum supply voltage of 42V and has an output current of 3.3A.
Sign in to ask questions about the Texas Instruments LM25117QPMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25117QPMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 3.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | LM25117-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117QPMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
