
The LM25117QPSQ/NOPB is a DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 750kHz and a quiescent current of 4.8mA. This device is available in a package quantity of 1000 units, packaged in tape and reel. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Texas Instruments LM25117QPSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25117QPSQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | LM25117-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117QPSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
