
LM25118 DC to DC Controller 12VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM25118EVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 87.63 |
| Product Width (mm) | 67.31 |
| Supported Device | LM25118 |
| Supported Device Technology | DC to DC Controller |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Output Current | 3000mA |
| Input Voltage Range | 5VDC to 42VDC |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM25118EVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.