
Buck-Boost Controller, 3V to 42V input voltage range, 1.23V to 38V output voltage capability. Features current mode control, a maximum switching frequency of 575kHz, and a 75% maximum duty cycle. This single-channel, non-synchronous controller supports up to 4A output current and operates from -40°C to 125°C. Packaged in a 20-pin HTSSOP, it is designed for surface mounting.
Sign in to ask questions about the Texas Instruments LM25118MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25118MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Duty Cycle | 75% |
| Max Frequency | 575kHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Voltage | 38V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Topology | Buck-Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25118MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
