
Wide Vin 3V to 42V current mode non-synchronous buck-boost controller. Features a maximum output current of 4A and a maximum output voltage of 38V. Operates with a maximum switching frequency of 575kHz and a maximum duty cycle of 75%. This surface mountable component is housed in a 20-HTSSOP package with dimensions of 6.5mm x 4.4mm x 0.9mm. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments LM25118MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Duty Cycle | 75% |
| Max Frequency | 575kHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25118MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
