
Automotive Grade, 3-42V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM25118Q1MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25118Q1MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 14ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 575kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 42V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | LM25118-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25118Q1MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
