
Automotive-grade, non-synchronous buck-boost controller for power management. Features a wide 3-42V input voltage range and adjustable positive output voltage up to 38V, capable of 4A output current. Operates at a maximum frequency of 575kHz with a 75% maximum duty cycle and a 14ns fall time. Surface mountable in a 20-HTSSOP package, this lead-free, RoHS-compliant component offers clock synchronization and operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM25118Q1MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25118Q1MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Fall Time | 14ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 575kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25118Q1MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
