
The LM25119PSQ/NOPB is a dual synchronous rectifier DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 42V and a quiescent current of 6mA. The device is RoHS compliant and available in a package quantity of 1000 units per reel. It is designed for surface mount applications and has a maximum frequency of 530kHz. The LM25119PSQ/NOPB is a positive output configuration with a maximum output voltage of 15V and an output current of 20A.
Sign in to ask questions about the Texas Instruments LM25119PSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25119PSQ/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 95% |
| Fall Time | 5ns |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25119PSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
