
DC/DC Cntrlr Dual-OUT Step Down 750kHz Automotive 32-Pin WQFN EP T/R
Sign in to ask questions about the Texas Instruments LM25119PSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25119PSQE/NOPB technical specifications.
| Clock Sync | No |
| Fall Time | 5ns |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 41.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25119PSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
