
4.5-42V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125
Sign in to ask questions about the Texas Instruments LM25119PSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25119PSQX/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 95% |
| Fall Time | 5ns |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 15V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25119PSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
