
The LM25119QPSQ/NOPB is a dual-phase DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a quiescent current of 6mA and is RoHS compliant. The device is packaged in a WQFN-32 package and is suitable for surface mount applications. It operates at a supply voltage of 14V and has an output voltage of 41.3V with an output current of 15A.
Sign in to ask questions about the Texas Instruments LM25119QPSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25119QPSQ/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 98.4% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 41.3V |
| Packaging | Cut Tape |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25119QPSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.