The LM25122QPWPRQ1 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 20 terminals and is available in a HTSSOP-20 package. The device is designed for automotive applications and meets the AEC-Q100 screening level. It can handle input voltages between 3V and 42V.
Sign in to ask questions about the Texas Instruments LM25122QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25122QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM25122QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.