
The LM2512ASMX/NOPB is a surface mount bus transceiver with 18 bits, 21 inputs, and 3 outputs. It operates at a maximum temperature of 85°C and a minimum temperature of -30°C. The device is RoHS compliant and contains lead. It is packaged in a TFBGA package and is available in quantities of 4500 per reel.
Sign in to ask questions about the Texas Instruments LM2512ASMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2512ASMX/NOPB technical specifications.
| Package/Case | TFBGA |
| Data Rate | 468Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2512ASMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
