
The LM2512ASN/NOPB is an 18-bit interface IC with 21 inputs and 3 outputs, operating at a maximum data rate of 468Mbps. It is designed to function within a temperature range of -30°C to 85°C and is supplied with a 3V operating voltage. This device is compliant with RoHS regulations and is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Texas Instruments LM2512ASN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2512ASN/NOPB technical specifications.
| Data Rate | 468Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2512ASN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
