The LM25180QNGURQ1 is an 8-pin WSON DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 150°C, making it suitable for harsh environments. The device has a single function and is available in a 4mm x 4mm WSON-8 package. It can handle input voltages between 4.5V and 42V, making it a versatile option for various power management applications. The LM25180QNGURQ1 also meets the AEC-Q100 screening level, ensuring reliability and quality in automotive systems.
Texas Instruments LM25180QNGURQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM25180QNGURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.