
42V, 0.5A Step-Down Switching Regulator, featuring a 500kHz switching frequency and up to 90% efficiency. This power management IC operates with an input voltage range of 6V to 42V and provides an adjustable output voltage from 1.225V up to 40V, with a maximum output current of 500mA. Packaged in a 16-TSSOP for surface mounting, it offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM25574MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25574MT technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25574MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
