
Adjustable 42V, 500mA step-down switching regulator in a 1mm high, 1.2mm thick, 5mm long, 4.4mm wide TSSOP package. Features a wide input voltage range of 6V to 42V, delivering up to 40V output voltage with 500mA current. Achieves up to 90% efficiency and operates from -40°C to 125°C. This surface mount component offers a single channel and single output, with a quiescent current of 1mA. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM25574MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25574MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25574MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
