
Step-down switching regulator, this adjustable DC-DC controller operates with a maximum input voltage of 42V and a minimum of 6V. It delivers up to 500mA output current with an adjustable output voltage range from 1.225V to 40V. Featuring 90% efficiency and a quiescent current of 1mA, this surface mount component is housed in a 16-TSSOP package. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM25574QMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25574QMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25574QMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.