
The LM25575MH is a DC/DC controller with a maximum input voltage of 42V and a minimum input voltage of 6V. It operates over a temperature range of -40°C to 125°C and has a maximum output voltage of 40V. The device is available in a 16-pin HTSSOP package and is not RoHS compliant. It has a quiescent current of 1mA and an output current of 1.5A.
Texas Instruments LM25575MH technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25575MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
