
Step-down DC/DC switching regulator with adjustable output voltage from 1.225V to 40V, capable of delivering up to 1.5A. Features a wide input voltage range of 6V to 42V and operates at a 1MHz switching frequency for high efficiency up to 90%. This surface mount component is housed in a 16-pin HTSSOP package, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. It offers a broad operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments LM25575MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Supply Current | 16mA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25575MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
