
Step-down DC/DC switching regulator with adjustable output voltage from 1.225V to 40V, capable of delivering up to 1.5A output current. Features a wide input voltage range of 6V to 42V and achieves up to 90% efficiency. This surface mount component operates from -40°C to 125°C and is housed in an HTSSOP EP package. It offers a single adjustable output and is supplied on tape and reel.
Texas Instruments LM25575MHX/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25575MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
