
The LM25575QMH/NOPB is a 40V 1.5A adjustable output DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is a surface mount component and is packaged in a rail/tube format with 92 units per package. It has a quiescent current of 1mA and is not radiation hardened. The LM25575QMH/NOPB is a lead-free device with a maximum input voltage of 42V and a minimum input voltage of 6V.
Sign in to ask questions about the Texas Instruments LM25575QMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25575QMH/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25575QMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.