
Step-down DC-DC controller and regulator with adjustable output voltage from 1.225V to 40V. Features a maximum output current of 3A and operates with an input voltage range of 6V to 42V. Achieves up to 91% efficiency at a 1MHz switching frequency. Surface mountable in a 20-pin TSSOP package, this component offers a compact footprint with dimensions of 6.5mm (L) x 4.4mm (W) x 0.9mm (H). RoHS compliant with a maximum operating temperature of 125°C.
Texas Instruments LM25576MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 91% |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.23V |
| Min Output Voltage | 40V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Supply Current | 16mA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25576MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
