
3A Step-Down DC/DC Switching Regulator, featuring a wide 6V to 42V input voltage range and adjustable output voltage up to 40V. This surface-mount component offers up to 91% efficiency and a 3A maximum output current. Operating across a -40°C to 125°C temperature range, it is housed in a compact 1.2mm high, 6.5mm long, 4.4mm wide HTSSOP package. RoHS compliant and lead-free, this single-channel regulator is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM25576MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25576MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 91% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25576MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
