
IC REG BUCK ADJ 3A 20HTSSOP
Texas Instruments LM25576Q0MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | LM25576-Q1 |
| RoHS | Compliant |
No datasheet is available for this part.
