
Step-down switching regulator with a maximum input voltage of 42V and a maximum output current of 3A. Features adjustable output voltage from 1.225V to 40V, achieving up to 91% efficiency. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 20-pin HTSSOP EP for surface mounting, with dimensions of 6.5mm length, 4.4mm width, and 0.9mm height. This lead-free, RoHS compliant component offers a quiescent current of 1mA.
Sign in to ask questions about the Texas Instruments LM25576QMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25576QMH/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 91% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25576QMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
