
The LM25576QMHX/NOPB is a single-output DC/DC controller from Texas Instruments. It operates over a wide input voltage range of 6V to 42V and provides an adjustable output voltage of 1.225V to 40V. The device can deliver a maximum output current of 3A and features a high efficiency of 91%. It is available in a surface-mount HTSSOP package and is suitable for use in applications requiring a high level of reliability and stability, such as in automotive and industrial systems. The device is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM25576QMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25576QMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.