
The LM2574HVM-12 is a 12V fixed output DC/DC controller with a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-14 package. The device is not RoHS compliant and contains lead. It is not radiation hardened and does not have a synchronous rectifier. The LM2574HVM-12 is suitable for use in applications where a stable 12V output is required.
Sign in to ask questions about the Texas Instruments LM2574HVM-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2574HVM-12 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2574HVM-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
