
500mA step-down voltage regulator, featuring a fixed 12V output. This power management IC operates with a 52kHz switching frequency and achieves up to 88% efficiency. It accepts an input voltage range from 4V to 60V and supports a maximum output current of 500mA. Designed for surface mounting in a SOIC package, it operates across a wide temperature range of -40°C to 125°C.
Texas Instruments LM2574HVM-12/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Frequency | 52kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574HVM-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
