
The LM2574HVM-15/NOPB is a DC/DC controller with a nominal output voltage of 15V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has an efficiency of 88% and a quiescent current of 5mA. It is packaged in a SOIC W surface mount package and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Texas Instruments LM2574HVM-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2574HVM-15/NOPB technical specifications.
| Package/Case | SOIC W |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2574HV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574HVM-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
