
The LM2574HVM-ADJ is a surface mount DC/DC controller with a maximum input voltage of 60V and a minimum input voltage of 4V. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 5mA. The device is not RoHS compliant and contains lead. It is part of the SIMPLE SWITCHER series and has a single positive output with a maximum output current of 500mA.
Texas Instruments LM2574HVM-ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2574HVM-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
