
Adjustable positive output voltage DC/DC step-down voltage regulator, capable of 500mA output current. Features a wide input voltage range from 4V to 60V, with an adjustable output voltage up to 57V. Operates efficiently at 77% with a quiescent current of 5mA. Packaged in a 14-SOIC surface mount case, measuring 8.99mm x 7.5mm x 2.3mm, and operates across a temperature range of -40°C to 125°C. This RoHS compliant component offers a lead-free solution.
Texas Instruments LM2574HVM-ADJ/NOPB technical specifications.
| Package/Case | SOIC W |
| Efficiency | 77% |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 8.99mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Voltage | 4V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574HVM-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
