
0.5A step-down voltage regulator, featuring a fixed 12V positive output. Operates with input voltages from 4V to 60V, achieving 88% efficiency. This surface mountable component is housed in a 14-SOIC package, suitable for operating temperatures between -40°C and 125°C. It offers a 500mA output current and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2574HVMX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2574HVMX-12/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574HVMX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
