
0.5A Step-Down Voltage Regulator, featuring a fixed 15V output and 15V max output voltage. Operates with a wide input voltage range from 4V to 60V, delivering up to 500mA output current. Achieves 88% efficiency and is designed for surface mount installation in a 14-SOIC package. This RoHS compliant component operates reliably across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2574HVMX-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2574HVMX-15/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574HVMX-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
