The LM2574HVN-12 is a fixed output DC/DC controller with an output voltage of 12V and a maximum output current of 500mA. It operates from a minimum input voltage of 4V to a maximum input voltage of 60V and is available in a PDIP package. The device has a maximum operating temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead.
Texas Instruments LM2574HVN-12 technical specifications.
| Package/Case | PDIP |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2574HVN-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.