
A 0.5A step-down voltage regulator featuring a fixed 12V output. This power management IC operates with a wide input voltage range from 4V to 60V and delivers up to 500mA output current. It boasts an efficiency of 88% and a broad operating temperature range of -40°C to 125°C. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is designed for reliable power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2574HVN-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Efficiency | 88% |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2574HV |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574HVN-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
